| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-023-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-023-540-101 |
325-023-540-101
| Heilind Number: | EDA325-023-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-023-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 23 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees both safety and aesthetics. Its copper alloy contact material and .1-inch pitch offer reliable conductivity, while the 3A amperage rating accommodates various power needs. With a straight mount orientation and a wide operating temperature range of -65 to 125°C, this connector is suitable for a range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today with this high-performance Card Edge Connector.

