| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-023-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-023-540-109 |
325-023-540-109
| Heilind Number: | EDA325-023-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-023-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 23 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 23 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .1 inches and a row spacing of .3 inches, this connector is ideal for high-density PCB applications. Operating smoothly at temperatures ranging from -65 to 125°C, it's suitable for both standard and demanding conditions. Trust in the performance and quality of this green connector to meet your connectivity needs effectively.

