| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-500-101 |
325-024-500-101
| Heilind Number: | EDA325-024-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and reliability, this connector features 24 positions in a single row, ensuring efficient data transfer in electronic systems. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in harsh environments. With a pitch of .1 inches and row spacing of .3 inches, it enables seamless integration onto PCBs. Crafted from high-quality copper alloy, the contacts ensure low resistance and optimum conductivity, while the green color coding facilitates easy identification. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.

