| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-500-207 |
325-024-500-207
| Heilind Number: | EDA325-024-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-500-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and efficient power transmission, with a high amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With two rows and 24 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .3-inch row spacing make it easy to integrate seamlessly. Designed for straight mount orientation, it simplifies installation. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Upgrade your PCB setup effortlessly with this essential connector.

