| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-500-208 |
325-024-500-208
| Heilind Number: | EDA325-024-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-500-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring efficient power and signal transmission. With a compact .1-inch pitch and 24 positions spread across two rows, it offers versatile connectivity options for your electronic assemblies. The straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various industrial applications, guaranteeing long-lasting functionality even in harsh environments. Elevate your project with this essential connector, known for its exceptional quality and performance.

