| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-500-209 |
325-024-500-209
| Heilind Number: | EDA325-024-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a vibrant green hue, making it easy to spot amidst intricate circuitry. Designed for optimal performance, it offers a secure amperage of 3A, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With two rows of high-quality Copper Alloy contacts, each positioned at a .1-inch pitch and .3-inch row spacing, it facilitates seamless board-to-board connections. Featuring 24 positions in total, this connector is perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility. Elevate your projects with this essential component, a staple in the world of connectors.

