| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-520-101 |
325-024-520-101
| Heilind Number: | EDA325-024-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also designed for high performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a single row layout and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various environments. Upgrade your electronic projects with our top-quality Card Edge Connector.

