| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-520-107 |
325-024-520-107
| Heilind Number: | EDA325-024-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Engineered for optimal performance, this essential component features a durable housing material in UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in all applications. With a single row design and 24 positions, it offers seamless board-to-board connectivity. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient PCB connections in your projects.

