| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-520-209 |
325-024-520-209
| Heilind Number: | EDA325-024-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 24 positions, it provides ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .3-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector guarantees efficient and secure PCB linking in any electronic application.

