| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-107 |
325-024-540-107
| Heilind Number: | EDA325-024-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring seamless integration for your electronic devices. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable conductivity and durability. With a pitch of .1 inches and row spacing of .3 inches, it offers precise and efficient connectivity. Its straight mount orientation and green color make it easy to install and identify. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.

