| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-108 |
325-024-540-108
| Heilind Number: | EDA325-024-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power and data transmission with a high amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation, even in extreme temperatures ranging from -65 to 125 °C. With a single row configuration and 24 positions, it offers efficient signal transfer, while the copper alloy contacts and .1" pitch ensure optimal performance. Its straight mount orientation and .3" row spacing make installation straightforward in various applications. Trust in this connector for secure board-to-board connections, meeting your connectivity needs with precision and quality.

