| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-109 |
325-024-540-109
| Heilind Number: | EDA325-024-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connections. Featuring a vibrant green color, it adds a touch of visual appeal to your assembly. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The connector boasts a single row design with 24 positions, each crafted from resilient Copper Alloy for optimal conductivity. A pitch of .1 inches and row spacing of .3 inches offer precise alignment for seamless installation. Its straight mount orientation allows for easy integration into your setup. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees consistent performance even in harsh environments. Elevate your electronic projects with this essential connector, perfect for various applications in electronics, telecommunications, and beyond.

