| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-201 |
325-024-540-201
| Heilind Number: | EDA325-024-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows and 24 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .3-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation and wide operating temperature range of -65 to 125°C. Trust in its performance for your connectivity needs.

