| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-207 |
325-024-540-207
| Heilind Number: | EDA325-024-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this dual-row connector features 24 positions and a pitch of .1 inch, ensuring secure and precise connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with a wide temperature range of -65 to 125°C. Crafted with copper alloy contacts, it offers reliable conductivity, while the green color adds a visual touch to your setup. Ideal for board-to-board applications, this connector is a must-have for electronic projects. With a straight mount orientation and a current rating of 3 A, it delivers seamless power transmission. Upgrade your PCB design with this essential component, meeting industry standards for quality and performance.

