| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-024-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-024-540-209 |
325-024-540-209
| Heilind Number: | EDA325-024-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-024-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features 24 positions in a 2-row configuration, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The green color coding makes it easy to identify, while the .1-inch pitch and .3-inch row spacing ensure precise alignment during installation. With an amperage rating of 3A and an operating temperature range of -65°C to 125°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for seamless integration into your PCB setup, meeting your connectivity needs with uncompromising quality and performance. Elevate your electronic designs with this essential component, bridging the gap between devices for seamless functionality.

