| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-500-101 |
325-025-500-101
| Heilind Number: | EDA325-025-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 25 positions, allowing for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, meeting all your connectivity needs with precision.

