| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-520-101 |
325-025-520-101
| Heilind Number: | EDA325-025-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features 25 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in demanding environments. The contact material, Copper Alloy, offers superior conductivity, while the .1 inch pitch and .3 inch row spacing optimize signal transmission. With a maximum amperage of 3 A and an operating temperature range of -65 to 125 °C, this connector is a versatile solution for various applications. Whether you're a professional in the electronics industry or a hobbyist, this Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with its high-quality construction and performance.

