| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-520-107 |
325-025-520-107
| Heilind Number: | EDA325-025-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance for added safety. Boasting a single row design with 25 positions, it offers ample connection options for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .3 inches, it provides precise and secure connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.

