| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-520-108 |
325-025-520-108
| Heilind Number: | EDA325-025-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a pivotal component for seamless board-to-board connections. With a vibrant green color and a durable housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring a single row design with 25 positions, it facilitates efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .3-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Upgrade your connectivity solutions with this essential component.

