| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-520-109 |
325-025-520-109
| Heilind Number: | EDA325-025-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures secure and reliable connections. With a single row design and 25 positions, it offers ample flexibility for your PCB layouts. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .3-inch row spacing allow for precise and efficient mating. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for seamless integration and optimal performance in your electronic designs. Elevate your connectivity game with this essential component.

