| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-540-107 |
325-025-540-107
| Heilind Number: | EDA325-025-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board connectivity with our Card Edge Connector, a reliable and high-performance solution for PCB integration. Featuring a sleek green design, this connector offers seamless connectivity with a single row of 25 positions, perfect for streamlined assembly. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, it ensures precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -65 to 125°C ensures reliable functionality in various conditions. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.

