325-025-540-108

Heilind Number:EDA325-025-540-108
Manufacturer:EDAC
Manufacturer Number:325-025-540-108
ECAD Model:
3D Model

Description:

325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 325-025-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.3 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA325-025-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and 25 positions, it offers ample space for efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inches, ensuring reliable performance. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various applications. Upgrade your PCB setup with this high-quality connector for seamless and secure connections.