| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-025-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-025-540-109 |
325-025-540-109
| Heilind Number: | EDA325-025-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-025-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 25 positions, allowing for efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .3 inch, precise alignment is guaranteed. The copper alloy contacts provide optimal conductivity, while the green color coding facilitates easy identification. Rated for 3A, it meets industry standards for power transmission. Whether for prototyping or production, this connector is a versatile solution for your PCB connectivity needs. Operating within a wide temperature range of -65 to 125°C, it offers robust functionality in diverse applications. Upgrade your systems with this essential component, meeting the highest standards of performance and reliability.

