| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-500-101 |
325-026-500-101
| Heilind Number: | EDA325-026-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a single row layout with 26 positions, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees long-lasting performance even in demanding environments. Each contact is meticulously crafted from Copper Alloy, offering exceptional conductivity. With a pitch of .1 inch and row spacing of .3 inch, this connector provides efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Elevate your PCB design with this essential component.

