| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-520-207 |
325-026-520-207
| Heilind Number: | EDA325-026-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .3 inch row spacing facilitate seamless integration. Designed for straight mount orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assemblies with this high-quality component.

