| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-540-101 |
325-026-540-101
| Heilind Number: | EDA325-026-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row layout with 26 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliable performance in diverse operating conditions. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for optimal connectivity. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 3A and an operating temperature range of -65 to 125°C, is the perfect choice for your connectivity needs. Trust in its quality and efficiency to elevate your electronic projects to the next level.

