| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-540-107 |
325-026-540-107
| Heilind Number: | EDA325-026-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for optimal performance, this essential component boasts a single row configuration with 26 positions, ensuring seamless board-to-board PCB connections. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing both reliability and safety. With a pitch of .1 inches and a row spacing of .3 inches, precise alignment is guaranteed. The copper alloy contacts deliver efficient power transmission, supporting an amperage of 3A. Engineered for versatility, this connector offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications in the electronics industry. Trust in this essential component to streamline your connectivity needs.

