| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-540-108 |
325-026-540-108
| Heilind Number: | EDA325-026-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this green connector features a single row design with 26 positions, ensuring seamless integration on your board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .3 inches, it provides efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures performance stability. Upgrade your system with this essential component for optimal functionality.

