| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-540-201 |
325-026-540-201
| Heilind Number: | EDA325-026-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a sleek, durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 26 positions, it ensures seamless communication within your circuit. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .3 inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -65 to 125 °C. Upgrade your connection game with this essential component.

