| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-026-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-026-540-209 |
325-026-540-209
| Heilind Number: | EDA325-026-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-026-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .3 inch row spacing allow for efficient PCB mounting. With two rows and 26 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for a variety of environments. Upgrade your device's connectivity with this essential component.

