| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-027-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-027-520-101 |
325-027-520-101
| Heilind Number: | EDA325-027-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-027-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a vibrant green color, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material, copper alloy, ensures excellent conductivity, while a pitch of .1 inches and row spacing of .3 inches allow for precise placement on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector.

