| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-027-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-027-520-108 |
325-027-520-108
| Heilind Number: | EDA325-027-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-027-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 27 positions, ensuring reliable transmission of data and power. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it provides excellent conductivity while supporting an amperage of 3A. Suitable for straight mount orientation, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB designs with this high-quality component, ensuring secure and stable connections for your devices.

