| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-027-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-027-540-101 |
325-027-540-101
| Heilind Number: | EDA325-027-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-027-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, designed for seamless integration in PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in demanding environments. The vibrant green color adds a touch of distinction, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment for seamless board-to-board connections. Featuring 27 positions in a single row, it provides ample room for versatile applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures functionality in extreme conditions. Trust in this connector for optimal performance in your electronic projects.

