| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-027-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-027-540-109 |
325-027-540-109
| Heilind Number: | EDA325-027-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-027-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row with 27 positions, ensuring optimal performance for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating conditions ranging from -65 to 125 °C. With a pitch of .1 inches and row spacing of .3 inches, each contact point, made of high-quality Copper Alloy, provides efficient power delivery at an amperage of 3A. Its straight mount orientation offers easy installation, making it a must-have in your inventory of PCB connectors. Trust in our product for seamless connectivity and enhanced functionality in your electronic projects. Available in a sleek green color, it not only performs well but also adds a touch of aesthetic appeal to your designs. Elevate your PCB assembly with this essential component.

