| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-500-101 |
325-028-500-101
| Heilind Number: | EDA325-028-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your circuit board connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless data transmission. Designed with precision and durability in mind, this connector features 28 positions in a single row, ensuring efficient signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a current rating of 3 A and copper alloy contacts, it offers optimal conductivity and stability. The .1-inch pitch and .3-inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range from -65 to 125 °C, it ensures dependable performance in diverse environments. Trust in this green-colored connector for your board-to-board connectivity needs.

