| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-520-101 |
325-028-520-101
| Heilind Number: | EDA325-028-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector is not only visually appealing but also high-performing, with a durable housing material of UL 94V-0 Diallyl Phthalate. With a 3 A amperage, Copper Alloy contact material, and 28 positions, it ensures reliable power and signal transmission. The .1 inch pitch and .3 inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -65 to 125 °C, and with a straight mount orientation, this connector is a versatile solution for various applications in electronics.

