| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-520-201 |
325-028-520-201
| Heilind Number: | EDA325-028-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 28 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .1-inch pitch guarantee reliable performance. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -65 to 125°C. Upgrade your PCB assembly with this high-quality Card Edge Connector.

