| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-520-207 |
325-028-520-207
| Heilind Number: | EDA325-028-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this green connector features a dual-row layout with 28 positions for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures (-65 to 125 °C). With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment for efficient data transfer. Suitable for board-to-board connections, it boasts a straight mount orientation for easy installation. Trust in this connector to deliver consistent power and signal connectivity, making it an essential component for your electronic assembly projects.

