| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-520-208 |
325-028-520-208
| Heilind Number: | EDA325-028-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for streamlined performance. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. With two rows and a total of 28 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .3-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector, guaranteeing secure and efficient connections every time.

