| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-520-209 |
325-028-520-209
| Heilind Number: | EDA325-028-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a stable and secure connection for your PCBs. The .1-inch pitch and .3-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Boasting 28 positions and a 3A amperage rating, it accommodates multiple signal paths with ease. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications in the electronics industry, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.

