| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-540-108 |
325-028-540-108
| Heilind Number: | EDA325-028-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row layout with 28 positions, ensuring reliable data transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees compliance with industry standards for safety and performance. The contact material, Copper Alloy, enhances conductivity and longevity, while the green color adds a touch of visual distinction to your setup. With a pitch of .1 inches and row spacing of .3 inches, this connector offers precision and efficiency in your circuitry. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various environments and applications. Elevate your connectivity experience with our Card Edge Connector, the perfect choice for your PCB interconnection needs.

