| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-540-201 |
325-028-540-201
| Heilind Number: | EDA325-028-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features 28 positions across two rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .3 inches, it guarantees precise alignment on your PCB. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable performance in demanding environments. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

