| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-028-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-028-540-207 |
325-028-540-207
| Heilind Number: | EDA325-028-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-028-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only adds a pop of color but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in any application. With two rows and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .3-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a must-have for your electronic projects. Upgrade your PCB setup and experience seamless connectivity like never before.

