| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-029-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-029-500-101 |
325-029-500-101
| Heilind Number: | EDA325-029-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-029-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design and constructed with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability in any application. With a single row layout and 29 positions, it offers seamless integration on your PCBs. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various power requirements. Its .1-inch pitch and .3-inch row spacing allow for precise connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Explore seamless connectivity solutions with our Card Edge Connector.

