| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-029-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-029-520-101 |
325-029-520-101
| Heilind Number: | EDA325-029-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-029-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row design and 29 positions, it offers ample connectivity options for your application. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's a versatile solution for various electronic systems. Trust in this connector for efficient signal transmission and seamless integration within your PCB setup.

