| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-029-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-029-540-101 |
325-029-540-101
| Heilind Number: | EDA325-029-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-029-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single-row layout with 29 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, guaranteeing reliable performance in any environment. The .1-inch pitch and .3-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage of 3A and an operating temperature range of -65 to 125°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to streamline your connectivity needs.

