| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-029-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-029-540-108 |
325-029-540-108
| Heilind Number: | EDA325-029-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-029-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also boasts top-notch performance. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity in any application. The single-row design with 29 positions and a pitch of .1 inch offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

