| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-500-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-500-107 |
325-030-500-107
| Heilind Number: | EDA325-030-500-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-500-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers reliable performance with a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures safety and durability in various environments. With a single row layout and 30 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your devices with this high-quality connector for seamless board-to-board connectivity.

