| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-500-209 |
325-030-500-209
| Heilind Number: | EDA325-030-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transmission for your circuits. The copper alloy contact material and dual-row design with 30 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact .1 inch pitch make it easy to install and use in your projects. Trust in its high-quality construction and precision engineering for seamless board-to-board connections. Elevate the performance of your electronic systems with this essential component.

