| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-030-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-030-520-101 |
325-030-520-101
| Heilind Number: | EDA325-030-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-030-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. With a vibrant green color, it adds a pop of style to your setup while delivering exceptional performance. Engineered for efficiency, this connector features a single row design with thirty positions, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. Its compact pitch of .1 inch and row spacing of .3 inch make it ideal for high-density applications. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific needs. Tested for reliability in extreme conditions, it boasts an operating temperature range of -65 to 125°C. Elevate your PCB assembly process with this essential component, perfect for a wide range of electronic projects.

